
8-position, 2-row right-angle male pin header with a 2.54mm pitch. Features gold-plated copper alloy contacts for mating and a square contact shape. Rated for 1.75A maximum current and operates between -55°C and 105°C. Through-hole mount termination with solder. Housing and insulation are black, with UL94 V-0 flammability rating.
3M N2508-5002-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 17.48mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 896 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2508-5002-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.