
High-temperature, lead-free male pin header for board mounting. Features 10 positions across 2 rows with a 2.54mm pitch. Contacts are copper alloy with gold plating, rated for 1A continuous current and a maximum of 1.75A. Housing is black, UL94 V-0 flammability rated, and operates from -55°C to 105°C. Through-hole termination with a right-angle orientation.
3M N2510-5003RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.94mm |
| Length | 20.02mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 784 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2510-5003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.