
10-position, 2-row shrouded header with a 2.54mm pitch, straight orientation, and through-hole mounting. Features gold-plated copper alloy male pins with a square contact shape. Maximum current rating of 1.75A and operating temperature range of -55°C to 105°C. UL94 V-0 flammability rating and beige housing with black glass insulation.
Sign in to ask questions about the 3M N2510-6003-UG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N2510-6003-UG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.65mm |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 20.02mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 2500 |
| Termination | Solder |
| Width | 8.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2510-6003-UG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
