
Shrouded header, male gender, with 10 positions and 10 contacts. Features a 2.54mm pitch and 0.1inch row spacing. Male pin contact type, copper alloy and copper contact material with gold plating. Straight orientation, top entry, solder termination, and through-hole mounting. Rated for 1A current, with a maximum operating temperature of 105°C and a minimum of -55°C. Black housing color, UL94 V-0 flammability rating.
3M N2510-6003RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 784 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2510-6003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
