
16-position shrouded header with a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting. Male pin contacts made from copper alloy with gold plating ensure reliable mating. Rated for 1A current, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. This lead-free, RoHS-compliant component offers a two-row configuration and is supplied in bulk packaging.
Sign in to ask questions about the 3M N2516-6003-RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N2516-6003-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.91mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 27.64mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2500 |
| Termination | Solder |
| Width | 8.59mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N2516-6003-RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
