
16-position, 2-row shrouded header with straight, surface mount termination. Features gold-plated copper alloy male pin contacts with a square shape, suitable for 2.54mm pitch applications. Rated for 1.75A current and operates within a -55°C to 105°C temperature range. The black, molded glass-filled polyester housing offers UL94 V-0 flammability rating and UL approval. Supplied in tape and reel packaging.
3M N2516-6V0C-RB-WD technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 11.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 27.64mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2516-6V0C-RB-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.