
High-temperature PCB plug with 20 male pin contacts and a 2.54mm pitch, designed for through-hole mounting. Features a right-angle orientation and a 2A current rating, with a maximum operating temperature of 105°C. Constructed with copper alloy, nickel, bronze, and gold contact materials, and a black UL94 V-0 flammability rated housing. Offers 350V AC voltage rating and 200 mating cycles, meeting UL approvals and lead-free standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel, Bronze, Gold |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.84mm |
| Lead Pitch | 2.54mm |
| Length | 32.72mm |
| Mating Cycles | 200 |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 504 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
