Header Connector,PCB Mnt,RECEPT,20 Contacts,PIN,0.100 Pitch,R ANGLE PC TAIL Terminal,GUIDE SLOT ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2500 |
| Termination | Solder |
| RoHS | Not Compliant |