20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 9.65mm |
| Housing Color | Black |
| Length | 32.7mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 504 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Weight | 18lb |
| Width | 8.59mm |
| RoHS | Not Compliant |