20-position, 2-row shrouded header with straight, top-entry orientation. Features male pin contacts made of copper alloy with gold plating, offering a 0.243-inch mating length. This through-hole mount component has a 0.1-inch pitch and 0.1-inch row spacing, with a maximum current rating of 1.75A and an operating temperature range of -55°C to 105°C. Housing is beige with black shroud, and termination is solder.
3M N2520-6003-UG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.59mm |
| Gender | Male |
| Housing Color | Beige |
| Length | 32.72mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Weight | 18lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2520-6003-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.