
20-position, 2-row shrouded header with a 2.54mm pitch, designed for straight, surface mount termination. Features gold-plated copper alloy male pin contacts and a black glass-filled insulation material. Rated for 2A current and operates within a -55°C to 105°C temperature range, with UL94 V-0 flammability. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the 3M N2520-6V0C-RB-WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N2520-6V0C-RB-WE technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 32.72mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2520-6V0C-RB-WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
