
24-position, 2-row shrouded header with 2.54mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with gold plating, a 1.75A max current rating, and a straight, top-entry surface mount orientation. Constructed with a black molded housing, it operates within a -55°C to 105°C temperature range and boasts UL and UL94 V-0 flammability ratings. Lead-free and RoHS compliant, this component is supplied on tape and reel.
Sign in to ask questions about the 3M N2524-6V0C-RB-WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N2524-6V0C-RB-WE technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2524-6V0C-RB-WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
