
26-position, 2-row shrouded header for board-to-board applications. Features a 2.54mm pitch and straight, surface mount orientation with solder termination. Male pin contacts made of copper alloy with gold plating ensure reliable mating. Operates within a temperature range of -55°C to 105°C, with a current rating of 1.75A. Housing and insulation are black, made from molded glass, and the component is UL approved and lead-free.
Sign in to ask questions about the 3M N2526-6V0C-RB-WE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N2526-6V0C-RB-WE technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 6.17mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 40.34mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2526-6V0C-RB-WE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
