This 30-contact rectangular connector features a copper alloy and copper contact material with gold plating. It has a current rating of 1.75A and a voltage rating of 1kV. The connector measures 45.42mm in length and 12.44mm in depth, with a height of 8.59mm. It is designed for through-hole mounting and has a pitch of 2.54mm. The operating temperature range is -55°C to 105°C.
3M N2530-5002RB technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Depth | 12.44mm |
| Height | 8.59mm |
| Housing Color | Black |
| Lead Length | 3m |
| Length | 45.42mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N2530-5002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.