
High-temperature, right-angle male pin header with 30 positions across two rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with a black, UL94 V-0 flammability rated housing and gold-plated copper alloy male pin contacts. Offers a current rating of 1A, with a maximum operating temperature of 105°C and a minimum of -55°C. Designed for through-hole mounting with solder termination.
3M N2530-5003RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 45.42mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2530-5003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.