
This 30-contact through-hole male pin header features a copper alloy contact material with a gold plating, rated for a maximum current of 1.75A and operating temperature range of -55°C to 105°C. The header has a black housing color and a right-angle orientation, with a pitch of 2.54mm and a row spacing of 0.1inch. It is available in a bulk packaging quantity of 336 pieces.
3M N2530-50K2RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 45.42mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2530-50K2RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.