
30-position, 2-row shrouded header with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts made of gold-plated copper alloy. Rated for 2A current and 1kV voltage, operating from -55°C to 105°C. Housing is black with UL94 V-0 flammability rating.
3M N2530-6002-UB technical specifications.
| Approvals | UL |
| Color | Black, Beige |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Black |
| Lead Length | 3m |
| Length | 45.42mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sensing Distance | 3m |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 8.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2530-6002-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
