
This 30-position 2-row through-hole connector features a gold-plated copper alloy contact with a gold finish and a square shape. It has a current rating of 1A and a maximum current rating of 1.75A, with an operating temperature range of -55°C to 105°C. The connector is UL94 V-0 flammability rated and RoHS compliant, with a black glass insulation material and a black housing color.
3M N2530-60K2-RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 45.42mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2530-60K2-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
