
30-position, 2-row shrouded header with a 2.54mm pitch, designed for surface mount applications. Features male pin contacts made from copper alloy with gold plating for mating, offering a 2A current rating. The black, molded housing is constructed from glass insulation, meeting UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and is lead-free and RoHS compliant.
3M N2530-6V0C-RB-WF technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.17mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 45.42mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2530-6V0C-RB-WF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.