
Surface mount shrouded header with 34 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made from copper alloy with gold plating ensure reliable mating. Rated for 2A current and operating temperatures from -55°C to 105°C, this component offers a straight, top-entry orientation. The black, glass-filled housing meets UL94 V-0 flammability standards and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
