
40-position, 2-row shrouded header with right-angle, side-entry, through-hole mounting. Features male pin contacts made of copper alloy with gold plating, offering a 0.243-inch mating length. Housing is beige with black shrouding, and the component has a 0.1-inch pitch and row spacing. Maximum current rating is 1.75A, with an operating temperature range of -55°C to 105°C.
3M N2540-5003-UB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Beige |
| Length | 58.12mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Weight | 1.7lb |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2540-5003-UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.