
Right-angle shrouded header connector with 50 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of copper alloy with gold plating ensure reliable connections. Rated for 2A current and operating temperatures from -55°C to 105°C, with UL94 V-0 flammability rating. Through-hole termination with solder connection for secure mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N2550-5002RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 70.82mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 224 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2550-5002RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
