50-position, 2-row shrouded header with right-angle, side-entry, through-hole mounting. Features male pin contacts made of gold-plated copper alloy with a 2.54mm pitch and 0.1-inch row spacing. Offers a current rating of 2A, a voltage rating of 1kV, and operates within a temperature range of -55°C to 105°C. Housing is black, with a contact mating length of 0.243 inches and contact post length of 3.94mm.
3M N2550-5003-RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 70.82mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 224 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N2550-5003-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.