
50-position, 2-row shrouded header with a 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts made of copper alloy with gold plating, a 0.243-inch mating length, and a straight, top-entry orientation. This through-hole mounted component has a maximum current rating of 1.75A and operates between -55°C and 105°C. The black housing is constructed from beige plastic.
3M N2550-6002-UG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.59mm |
| Gender | Male |
| Height | 9.65mm |
| Housing Color | Beige |
| Length | 70.82mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Width | 8.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2550-6002-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
