
50-position, 2-row male pin header for board mounting, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with copper alloy and copper contacts plated in gold, it offers a 1A current rating and a maximum of 1.75A. The straight, through-hole mounted component has a black housing, a temperature range of -55°C to 105°C, and a UL94 V-0 flammability rating.
3M N2550-6003RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.91mm |
| Housing Color | Black |
| Length | 70.82mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 224 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2550-6003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.