
Right-angle male pin header connector with 60 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Designed for through-hole mounting with solder termination, this black, high-temperature component offers a 2A current rating and operates from -55°C to 105°C. Contact material includes copper alloy and copper with gold plating, and the housing is UL94 V-0 flammability rated.
3M N2560-5002RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.52mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2560-5002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
