64-position, 2-row shrouded header with 2.54mm pitch for board-to-board applications. Features male pin contacts with gold plating over copper alloy for superior mating performance. Rated for 2A current, this straight, surface-mount component has a molded black housing and glass insulation, meeting UL94 V-0 flammability standards. Lead-free and RoHS compliant, it is supplied on tape and reel.
3M N2564-6V0C-RB-WH technical specifications.
| Package/Case | Molded |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Current Rating | 1.75A |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2564-6V0C-RB-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.