
Right-angle male pin header with 14 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with a copper alloy contact material and gold plating, it offers a 1A current rating and 1kV voltage rating. Designed for through-hole mounting and solder termination, this black housing component operates within a temperature range of -55°C to 105°C.
3M N3314-1303RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-1303RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
