14-position, 2-row male pin header for through-hole mounting. Features a 2.54mm pitch and 0.1inch row spacing, with a straight orientation and solder termination. Constructed with a copper alloy contact material and gold plating for reliable connectivity. Rated for 1A current and 1kV voltage, operating between -55°C and 105°C. Housing color is beige, with black pin color.
3M N3314-2202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Male |
| Housing Color | Beige |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-2202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
