14-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating. Rated for 1A current and 350V AC working voltage. Through-hole termination with solder connection. Black glass-filled housing and insulation, UL94 V-0 flammability.
3M N3314-5202RB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 37.21mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-5202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
