Sign in to ask questions about the 3M N3314-5203RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3314-5203RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 24.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 37.21mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-5203RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.