
14-position, 2-row straight shrouded header with 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy with a 0.24-inch mating length. Black housing, 8.6mm depth, 37.2mm length, and 0.1-inch row spacing. Rated for 1A max current and operates between -55°C and 105°C. Through-hole mount with press-fit termination. RoHS compliant.
3M N3314-630T02RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-630T02RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.