28-position, 4-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features right-angle, through-hole mounting with solder termination. Copper alloy contacts are gold-plated for durability and offer a mating length of 0.24 inches. Black housing, lead-free and RoHS compliant, operates from -55°C to 105°C with a 1A maximum current rating.
3M N3314-D202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 30mm |
| Gender | Male |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 1 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Compliant |
No datasheet is available for this part.