
Right-angle, through-hole male pin header with 28 positions and two rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Constructed with a black copper alloy housing and gold-plated copper alloy male pins, this connector offers a 1A maximum current rating and operates within a -55°C to 105°C temperature range. Termination is via solder, and the component is lead-free and RoHS compliant.
3M N3314-L202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 29.9mm |
| Gender | Male |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-L202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
