
This 60-contact connector features a 2.54mm pitch and a through hole mount. It is plated with gold and has a solder termination. The connector is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |