
This 60-position 2-row right angle male pin header is designed for through hole mounting and features a copper alloy contact material with gold plating. It has a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. The header is available in a bulk packaging quantity of 150 units and is compliant with RoHS regulations.
3M N3372-1303RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 27.2mm |
| Gender | Male |
| Housing Color | Black |
| Length | 95.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3372-1303RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
