This 60-contact 2-row male through-hole header features gold contact plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The header is not RoHS compliant and has a solder termination. It is designed for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |