16-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating surfaces, offering a 1A current rating and 1kV voltage rating. The beige housing is constructed from glass insulation, rated UL94 V-0 for flammability, and operates within a -55°C to 105°C temperature range. Termination is via through-hole solder.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 39.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |