
This 16-position rectangular connector features a 2A max current rating and a temperature range of -55°C to 105°C. It is designed for through hole mount and is compliant with RoHS regulations. The connector has a black housing and gold-plated contacts, with a copper alloy material and a gold plating on the contact surface.
Sign in to ask questions about the 3M N3408-5203RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3408-5203RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 24.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 39.75mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3408-5203RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.