
16-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating and a 0.24-inch mating length. Rated for 1A current and 1kV voltage, with a maximum operating temperature of 105°C. Black glass-filled insulation material ensures UL94 V-0 flammability rating. Through-hole termination with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3408-5303RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 39.75mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3408-5303RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
