32-position, 4-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 1A maximum current rating and a mating length of 0.24 inches. The black housing is designed for through-hole mounting with solder termination. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the 3M N3408-D202RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M N3408-D202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 30mm |
| Gender | Male |
| Housing Color | Black |
| Length | 39.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3408-D202RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.