16-position, 2-row right-angle male header connector with a 2.54mm pitch. Features copper alloy male pin contacts with gold plating and a mating length of 0.24 inches. Rated for 1A current and 1kV voltage, operating between -55°C and 105°C. Through-hole mount, solder termination, and UL94 V-0 flammability rating. Housing is black, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3408-D302RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 32.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3408-D302RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.