20-position, 2-row right-angle male pin header with a 2.54mm pitch. Features gold-plated copper alloy contacts for superior mating performance. Rated for 1A max current and operates between -55°C and 105°C. Housing and insulation are black, constructed from UL94 V-0 rated glass material. Through-hole mount with solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 44.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |