
Right-angle, 20-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating, and a 1A current rating. The black glass-filled insulation material ensures UL94 V-0 flammability. Designed for through-hole mounting with solder termination, operating between -55°C and 105°C, and rated for 1kV.
3M N3428-5203RB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 44.83mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.