Conn Ejector Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75A |
| Height | 27.2mm |
| Mating Length | 6.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |