This 20-position, 2-row through-hole connector features a black housing and gold contact plating. The connector has a contact mating length of 0.24 inch and a pitch of 0.1 inch. It is available in a package quantity of 100 and is packaged in bulk. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M N3428-6602UG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 17.3mm |
| Housing Color | Black |
| Length | 44.8mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 8.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N3428-6602UG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.