This 26-contact male header features gold plating and is designed for through hole mount with a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The header is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |