
26-position, right-angle male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy contacts with gold plating, rated for 1A current and operating temperatures from -55°C to 105°C. Through-hole mounting and solder termination ensure secure connections. Black housing and bulk packaging for efficient integration.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 24.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 52.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |