This 26-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It is plated with gold for reliable contact and is packaged in bulk. The connector is compliant with RoHS regulations and does not undergo radiation hardening.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |