The 3M N3429-1403 is a 26-contact DIP connector with gold plating and through hole mount. It is available in bulk packaging with a 2.54mm pitch. This connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |